Reference Only

CA0161A22607012

DC Power Cords 7POS MALE TO LEADS 16AWG CABL ASSY 7M.

Manufacturer:

Mfr Part:
CA0161A22607012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End APlug
Connector End A Pin Count7 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length7 m
Voltage Rating250 V
PackagingBulk
Current Rating13 A
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesM
SubcategoryPower Cords
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$100.22$1,002.20
$93.95$2,818.50
$91.74$9,174.00
Need more?