Reference Only
CA0161A22307012
DC Power Cords 4POS MALE TO LEADS 14AWG CABL ASSY 7M.
Datasheet
CA0161A22307012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 14 AWG | |
| Cable Length | 7 m | |
| IP Rating | IP68 | |
| Voltage Rating | 400 V | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | DC Power Cords | |
| Series | M | |
| Subcategory | Power Cords | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.86 | $1,527.90 | |
| $94.63 | $2,838.90 | |
| $90.94 | $5,456.40 | |
| $87.29 | $9,165.45 |
Need more?