Reference Only
C707 10M008 612 2
Memory Card Connectors .
Datasheet
C707 10M008 612 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Card Type | SIM | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 2.5 A | |
| Height | 0.33 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 8 mm | |
| Mounting Style | SMD/SMT | |
| Number of Contacts | 6 Contact | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Product | Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | Solder | |
| Part # Aliases | SMB-Z0440-A00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.283 | $5,094.00 |
Need more?