Reference Only
C707 10M006 528 2
Obsolete
Memory Card Connectors SIMLOCK DT con car w/switch;707A
Datasheet
C707 10M006 528 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | Memory Card Connectors | |
| Product | Accessories | |
| Series | C707A | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | SIMLOCK | |
| Voltage Rating | 15 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?