Reference Only
C707 10M006 503 2
Memory Card Connectors SIMLOCK 3mm;switch 2 pin w/o lid C707A.
Datasheet
C707 10M006 503 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Card Type | SIM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 2.5 A | |
| Height | 3 mm | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | SMD/SMT | |
| Number of Contacts | 2 Contact | |
| Number of Rows | 2 Row | |
| Product Type | Memory Card Connectors | |
| Product | Card Connectors | |
| Series | C707A | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | Solder | |
| Tradename | SIMLOCK | |
| Voltage Rating | 15 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative