Reference Only
C707 10M006 500 2A
Memory Card Connectors .
Datasheet
C707 10M006 500 2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Card Type | SIM | |
| Color | Black | |
| Height | 2.5 mm | |
| Length | 30 mm | |
| Mounting Style | PCB Mount | |
| Number of Contacts | 6 Contact | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Product | Card Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | SMD/SMT | |
| Part # Aliases | SMB-A115C-A00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.376 | $18,048.00 |
Need more?