Reference Only

C707 10M006 500 2

Obsolete
Memory Card Connectors SIMLOCK 6 CONTACTS SMT W/O PINS LOW PR

Manufacturer:

Mfr Part:
C707 10M006 500 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Number of Contacts6 Contact
Termination StyleSMD/SMT
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialNickel
Flammability RatingUL 94 V-0
Mating Cycles1500
Product TypeMemory Card Connectors
SeriesC707A
SubcategoryMemory Connectors & Sockets
TradenameSIMLOCK
Voltage Rating15 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?