Reference Only
C707 10M006 119 2
Obsolete
Memory Card Connectors SIMBLOCK 6 CONTACTS SMT W/O SWITCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Product | Accessories | |
| Series | C707B | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | SMD/SMT | |
| Tradename | SIMBLOCK | |
| Voltage Rating | 15 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?