Reference Only

C707 10M006 052 2

Obsolete
Memory Card Connectors SIMBLOCK 8 CONTACTS SMT W/O SWITCH

Manufacturer:

Mfr Part:
C707 10M006 052 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts8 Contact
Number of Rows2 Row
Termination StyleSMD/SMT
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialNickel
Flammability RatingUL 94 V-0
Height2 mm
Housing MaterialThermoplastic (TP)
Length15 mm
Mating Cycles10000
Product TypeMemory Card Connectors
SeriesC707B
SubcategoryMemory Connectors & Sockets
TradenameSIMBLOCK
Voltage Rating15 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?