Reference Only
C707 10M006 027 2 U
Memory Card Connectors .
Datasheet
C707 10M006 027 2 U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Product | Accessories | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | SMB-Z0980-A00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.268 | $4,824.00 |
Need more?