Reference Only

C703 10M008 609 5

Obsolete
Memory Card Connectors HYBRID READER STD LOW PROFILE

Manufacturer:

Mfr Part:
C703 10M008 609 5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Length55.9 mm
Card TypeSIM
Height7.6 mm
Insertion - Extraction StylePush-Pull
Mating Cycles500 k Cycles
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 25 C
Mounting TypeStandard
Number of Contacts10 Contact
Number of Rows1 Row
PackagingTray
Product TypeMemory Card Connectors
SeriesC703A Hybrid
SubcategoryMemory Connectors & Sockets
Termination StyleConnector - Flexprint

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?