Reference Only
C702 10M008 905 2
Obsolete
Memory Card Connectors PUSHMATIC II w/ card lock;C702B
Datasheet
C702 10M008 905 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SIM | |
| Type | II | |
| Number of Contacts | 16 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 2 mm | |
| Current Rating | 10 mA | |
| Insertion - Extraction Style | Pushmatic | |
| Mating Cycles | 300 k Cycles | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Standard | |
| Mounting Type | Standard | |
| Product Type | Memory Card Connectors | |
| Row Spacing | 2 mm | |
| Series | C702B | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | PUSHMATIC II | |
| Voltage Rating | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?