Reference Only
C702 10M008 727 2
Obsolete
Memory Card Connectors C702A PUSHMATIC 24V;Lock Detector
Datasheet
C702 10M008 727 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product Type | Memory Card Connectors | |
| Product | Card Connectors | |
| Series | C702A | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | PUSHMATIC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?