Reference Only
C702 10M008 231 40
Obsolete
Memory Card Connectors C702E XXS Wiping NC switch.copy
Datasheet
C702 10M008 231 40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Series | C702E Wiping | |
| Packaging | Tray | |
| Accessory Type | PCB Wiping | |
| Card Type | SIM | |
| Contact Plating | Gold | |
| Height | 13.05 mm | |
| Insertion - Extraction Style | Push-Pull | |
| Length | 40 mm | |
| Mating Cycles | 100 k Cycles | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Mounting Type | Standard | |
| Number of Contacts | 10 Contact | |
| Number of Rows | 1 Row | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Product | Accessories | |
| Subcategory | Memory Connectors & Sockets | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?