Reference Only

C702 10M008 230 40

Obsolete
Memory Card Connectors MONOBLOCK PCB LOW P WIPING CONT CLSD SW

Manufacturer:

Mfr Part:
C702 10M008 230 40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
SeriesC702E Wiping
Accessory TypePCB Wiping
Card TypeSIM
Contact PlatingGold
Height13.05 mm
Insertion - Extraction StylePush-Pull
Length40 mm
Mating Cycles100 k Cycles
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Mounting TypeStandard
Number of Contacts10 Contact
Number of Rows1 Row
OrientationHorizontal
Pitch2.54 mm
Product TypeMemory Card Connectors
ProductAccessories
SubcategoryMemory Connectors & Sockets
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?