Reference Only

C390G02341E3

Heavy Duty Power Connectors 8mm Active Pinlock Housing 50mm wire.

Manufacturer:

Mfr Part:
C390G02341E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesRADSOK
ProductAccessories
Accessory TypeCover
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBulk
TradenameRadsok
Maximum Operating Temperature+ 125 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC390-G02-141-E3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$41.50
$0.76$76.00
$0.681$170.25
$0.641$320.50
$0.582$582.00
$0.504$1,260.00
$0.496$2,480.00
Need more?