Reference Only

C360G01341E1Z

Heavy Duty Power Connectors 3.6mm Click Fit Hsg Price Per PC.

Manufacturer:

Mfr Part:
C360G01341E1Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesRADSOK
ProductConnectors
Termination StyleCrimp
Contact GenderFemale
Housing MaterialThermoplastic (TP)
PackagingBulk
TradenameRadsok
For Use With3.6 mm size socket contacts
Housing GenderFemale
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$872.00
$1.99$2,388.00
$1.90$5,320.00
$1.85$9,620.00
Need more?
Contact Us