Reference Only
C360G01141E3Z
Heavy Duty Power Connectors 8mm Click Fit Hsg Price Per PC.
Datasheet
C360G01141E3Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | Radsok | |
| For Use With | 8 mm size socket contacts | |
| Housing Gender | Female | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative