Reference Only

C360G01041E3Z

Heavy Duty Power Connectors 8mm Female Hsg Price Per PC.

Manufacturer:

Mfr Part:
C360G01041E3Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesRADSOK
ProductAccessories
Accessory TypeHousing
Termination StyleCrimp
PackagingBulk
TradenameRadsok
For Use With8 mm size contacts
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.98$1,192.00
$2.72$3,264.00
$2.61$7,308.00
Need more?
Contact Us