Reference Only
C360 10D001 001 3
Heavy Duty Power Connectors 8mm Wallbushing Connector.
Datasheet
C360 10D001 001 3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Product | Accessories | |
| Accessory Type | Wallbushing Pin Contact | |
| Contact Gender | Pin (Male) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | Radsok | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $3,784.00 | |
| $18.10 | $4,525.00 | |
| $17.34 | $8,670.00 |
Need more?