Reference Only

C14621R0105068

Heavy Duty Power Connectors Side Entry High Prof Hood SZ E10 M32.

Manufacturer:

Mfr Part:
C14621R0105068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductHoods
Housing / Hood SizeE10
Cable Entry AngleSide
Thread SizeM32
Housing MaterialPolyamide (PA)
IP RatingIP65
TradenameHeavymate
For Use WithSize E10 Inserts
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC146 21R010 506 8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.93$996.50
$19.05$1,905.00
Need more?