Reference Only
C14610S01600015
Heavy Duty Power Connectors SKT Module Frame 4 Modules Size E16.
Datasheet
C14610S01600015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate F | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing / Hood Size | E16 | |
| Housing Material | Zinc | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| For Use With | 5 Socket Modules | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10S016 000 15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.49 | $184.90 | |
| $17.11 | $342.20 | |
| $16.50 | $825.00 | |
| $15.71 | $1,571.00 | |
| $14.44 | $2,888.00 | |
| $14.00 | $7,000.00 |
Need more?