Reference Only

C14610G0166008

Heavy Duty Power Connectors Housing Hood.

Manufacturer:

Mfr Part:
C14610G0166008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductHoods
Housing / Hood SizeE16
Cable Entry AngleTop
Thread SizePG21
Housing MaterialAluminum Alloy
IP RatingIP65
TradenameHeavymate
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.99$799.60
$19.37$2,324.40
$18.90$5,292.00
$18.67$9,708.40
Need more?