Reference Only

C14610E0249488M

Heavy Duty Power Connectors 24P PLUG SINGLE M32 TOP ENTRY HI KIT.

Manufacturer:

Mfr Part:
C14610E0249488M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductConnector Kits
Number of Positions24 Position
Termination StyleCrimp
Cable Entry AngleTop
Housing MaterialPolyamide (PA)
Wire Gauge Min12 AWG
Wire Gauge Max20 AWG
IP RatingIP65
TradenameHeavymate
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.31$336.55
$60.13$601.30
$58.59$1,464.75
$57.58$2,879.00
$55.98$5,598.00
Need more?
Contact Us