Reference Only
C14610E0249448M
Heavy Duty Power Connectors 24P PLUG DUAL M32 TOP ENTRY HI KIT.
Datasheet
C14610E0249448M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connector Kits | |
| Current Rating | 18 A | |
| Number of Positions | 24 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Cable Entry Angle | Top | |
| Insert / Contact Gender | Male | |
| Thread Size | M32 | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 20 AWG | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.48 | $342.40 | |
| $59.55 | $595.50 | |
| $57.26 | $1,431.50 | |
| $55.35 | $2,767.50 | |
| $52.30 | $5,230.00 |
Need more?