Reference Only
C14610E0169431M
Heavy Duty Power Connectors 16P PLUG SINGLE M32 SIDE ENTRY LOW KIT.
Datasheet
C14610E0169431M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Current Rating | 19 A | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Number of Positions | 16 Position + PE | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Series | C146 | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Thread Size | M32 | |
| Tradename | Heavymate | |
| Voltage Rating | 500 V | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.31 | $693.10 | |
| $66.28 | $1,325.60 | |
| $65.03 | $3,251.50 | |
| $63.42 | $6,342.00 |
Need more?