Reference Only

C14610E0109451M

Heavy Duty Power Connectors 1OP PLUG SINGLE M32 SIDE ENTRY HI KIT.

Manufacturer:

Mfr Part:
C14610E0109451M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductConnector Kits
Current Rating19 A
Number of Positions10 Position + PE
Termination StyleScrew
Voltage Rating500 V
Cable Entry AngleSide
Insert / Contact GenderMale
Thread SizeM32
Housing MaterialPolyamide (PA), Polycarbonate (PC)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min12 AWG
Wire Gauge Max20 AWG
IP RatingIP65
TradenameHeavymate
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.72$437.20
$41.85$837.00
$40.98$2,049.00
$40.86$4,086.00
$39.81$7,962.00
Need more?
Contact Us