Reference Only
C14610E0109431M
Heavy Duty Power Connectors 10P PLUG SINGLE M25 SIDE ENTRY LOW KIT.
Datasheet
C14610E0109431M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Connector Kits | |
| Current Rating | 10 A | |
| Number of Positions | 10 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V | |
| Cable Entry Angle | Side | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 20 AWG | |
| Tradename | Heavymate | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.28 | $2,011.20 | |
| $49.36 | $2,468.00 | |
| $47.89 | $4,789.00 |
Need more?