Reference Only

C14610B01250015

Obsolete
Heavy Duty Power Connectors 12 Contact Socket Module

Manufacturer:

Mfr Part:
C14610B01250015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHeavymate F
ProductConnectors
Number of Positions12 Position
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderSocket (Female)
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP20
TradenameHeavymate
Housing ColorBlack
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC146 10B012 500 15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?