Reference Only
C14610B00550012
Heavy Duty Power Connectors Female insert 5 pole.
Datasheet
C14610B00550012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate Q | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | A3 | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Gold, Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.12 | $356.00 | |
| $7.01 | $701.00 | |
| $6.77 | $1,692.50 | |
| $6.68 | $3,340.00 | |
| $6.61 | $6,610.00 |
Need more?