Reference Only
C14610B00350015
Obsolete
Heavy Duty Power Connectors 3 Contact Socket Module
Datasheet
C14610B00350015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate F | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 830 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 10 AWG | |
| IP Rating | IP20 | |
| Tradename | Heavymate | |
| For Use With | VN01, VN02 | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10B003 500 15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?