Reference Only

C14610A00280015

Heavy Duty Power Connectors Shielded pin module turned contacts

Manufacturer:

Mfr Part:
C14610A00280015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductConnectors
Current Rating10 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating50 V
Housing MaterialPolyamide (PA)
Contact PlatingGold
Contact MaterialBrass
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP20
Maximum Operating Temperature+ 100 C
TradenameHeavymate
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?