Reference Only

C146 B04 002 E8

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
C146 B04 002 E8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating25 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating630 V
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
IP RatingIP20
Maximum Operating Temperature+ 125 C
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?