Reference Only
C146 67R010 600 1 F
Heavy Duty Power Connectors Top Hood 2 Lever Heavy Mate 10 Way.
Datasheet
C146 67R010 600 1 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| IP Rating | IP67 | |
| Product Type | Heavy Duty Power Connectors | |
| Series | C146 | |
| Subcategory | Power Connectors | |
| Tradename | Heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $126.10 | |
| $12.34 | $246.80 | |
| $11.26 | $563.00 | |
| $10.39 | $1,039.00 | |
| $10.36 | $2,072.00 | |
| $10.09 | $5,045.00 |
Need more?