Reference Only
C146 67R006 507 1 F
Heavy Duty Power Connectors IP67 Side Hood Lever Heavy Mate 6 Way.
Datasheet
C146 67R006 507 1 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| IP Rating | IP67 | |
| Tradename | Heavymate | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.89 | $108.90 | |
| $10.42 | $208.40 | |
| $10.16 | $508.00 | |
| $9.69 | $969.00 | |
| $9.16 | $1,832.00 | |
| $8.81 | $4,405.00 | |
| $8.40 | $8,400.00 |
Need more?