Reference Only
C146 67F006 000 8 F
Heavy Duty Power Connectors Housing size 6 with 1 lever; IP67.
Datasheet
C146 67F006 000 8 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Housing / Hood Size | E6 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Aluminum Alloy | |
| IP Rating | IP67 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.14 | $221.40 | |
| $21.18 | $423.60 | |
| $18.88 | $944.00 | |
| $18.73 | $3,746.00 | |
| $18.24 | $9,120.00 |
Need more?