Reference Only
C146 21R010 854 8
Heavy Duty Power Connectors Housing.
Datasheet
C146 21R010 854 8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Maximum Operating Temperature | + 100 C | |
| Cable Entry Angle | Top | |
| Housing Color | Gray | |
| Housing / Hood Size | E10 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Housings | |
| Subcategory | Power Connectors | |
| Tradename | Heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.62 | $498.60 | |
| $15.76 | $945.60 | |
| $15.20 | $1,824.00 | |
| $14.56 | $3,931.20 | |
| $14.32 | $7,303.20 |
Need more?