Reference Only
C146 21R010 656 8
Heavy Duty Power Connectors Housing.
Datasheet
C146 21R010 656 8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Housing / Hood Size | E10 | |
| IP Rating | IP65 | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Subcategory | Power Connectors | |
| Tradename | Heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.13 | $506.50 | |
| $9.36 | $2,340.00 | |
| $8.75 | $4,375.00 | |
| $8.03 | $8,030.00 |
Need more?