Reference Only

C146 11G024 601 8

Heavy Duty Power Connectors Housing.

Manufacturer:

Mfr Part:
C146 11G024 601 8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC16
ProductHoods
Cable Entry AngleTop
IP RatingIP65
Maximum Operating Temperature+ 100 C
TradenameEcomate
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.78$419.50
$16.56$828.00
$15.95$1,595.00
$15.48$3,870.00
$15.24$7,620.00
Need more?
Contact Us