Reference Only

C146 10N006 702 1

Heavy Duty Power Connectors Housing.

Manufacturer:

Mfr Part:
C146 10N006 702 1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductHousings
Housing / Hood SizeE6
Cable Entry AngleSide
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.18$567.20
$13.98$838.80
$12.33$1,233.00
$11.51$2,992.60
$11.26$5,630.00
$10.69$10,690.00
Need more?
Contact Us