Reference Only

C146 10H000 001 15

Heavy Duty Power Connectors blind module.

Manufacturer:

Mfr Part:
C146 10H000 001 15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC16
ProductAccessories
Accessory TypeDummy Module
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialBrass
Maximum Operating Temperature+ 100 C
PackagingBox
TradenameEcomate
For Use WithPanel Mounted Frame
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$170.00
$1.65$495.00
$1.58$790.00
$1.46$1,460.00
$1.42$3,550.00
$1.39$6,950.00
Need more?
Contact Us