Reference Only
C146 10H000 000 15
Heavy Duty Power Connectors blind module.
Datasheet
C146 10H000 000 15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Blind Module | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| For Use With | Panel Mounted Frames | |
| Housing Color | Black | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Box | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $193.00 | |
| $1.79 | $1,790.00 | |
| $1.75 | $4,375.00 | |
| $1.71 | $8,550.00 |
Need more?