Reference Only

C146 10G010 501 8

Heavy Duty Power Connectors Housing.

Manufacturer:

Mfr Part:
C146 10G010 501 8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC16
ProductHoods
Housing / Hood SizeE10
Cable Entry AngleSide Entry
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 100 C
TradenameEcomate
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$19.47$778.80
$19.35$2,322.00
Need more?