Reference Only

C146 10G010 500 4

Heavy Duty Power Connectors Side Entry Hood 15 Way Heavy Mate.

Manufacturer:

Mfr Part:
C146 10G010 500 4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductHoods
Housing / Hood SizeA10
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum Alloy
IP RatingIP65
Maximum Operating Temperature+ 100 C
PackagingBulk
TradenameHeavymate
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$19.01$2,661.40
Need more?