Reference Only
C146 10G003 200 4
Heavy Duty Power Connectors Top Entry Hood 7 Way Heavy Mate
Datasheet
C146 10G003 200 4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Hoods | |
| Housing / Hood Size | A3/4 | |
| Cable Entry Angle | Top | |
| Thread Size | PG11 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Tradename | Heavymate | |
| For Use With | Size A3/4 Inserts | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?