Reference Only

C146 10F025 000 2

Heavy Duty Power Connectors BH Housing SNGL CLMP 25 Way Heavy Mate.

Manufacturer:

Mfr Part:
C146 10F025 000 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146
ProductConnectors
Housing / Hood SizeA16
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
IP RatingIP65
TradenameHeavymate
For Use WithSize A16 Inserts
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.52$726.00
$13.39$1,339.00
$12.66$2,532.00
$12.35$6,175.00
Need more?