Reference Only

C146 10F015 500 2

Heavy Duty Power Connectors Housing.

Manufacturer:

Mfr Part:
C146 10F015 500 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductHousings
Housing / Hood SizeA10
Cable Entry AngleSide Entry
Housing MaterialAluminum
IP RatingIP65
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.93$357.90
$11.51$1,208.55
$11.07$2,822.85
$10.90$5,559.00
$10.64$10,693.20
Need more?
Contact Us