Reference Only
C146 10F008 001 12
Heavy Duty Power Connectors Bulkhead Housing.
Datasheet
C146 10F008 001 12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Cable Entry Angle | Bottom | |
| Housing Color | Black | |
| Housing / Hood Size | Special size | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.75 | $235.00 | |
| $11.63 | $581.50 | |
| $10.92 | $1,092.00 | |
| $10.27 | $2,054.00 | |
| $10.05 | $5,025.00 | |
| $9.78 | $9,780.00 |
Need more?