Reference Only
C146 10F006 500 1
Heavy Duty Power Connectors Housing.
Datasheet
C146 10F006 500 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side | |
| Housing / Hood Size | E6 | |
| Housing Material | Aluminum Alloy | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Housings | |
| Subcategory | Power Connectors | |
| Thread Size | PG16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.76 | $988.00 | |
| $18.82 | $1,882.00 |
Need more?