Reference Only
C146 10F006 000 1
Heavy Duty Power Connectors Housing Bulkhead Mount Heavy Mate.
Datasheet
C146 10F006 000 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Bottom | |
| For Use With | Size E6 Inserts | |
| Housing / Hood Size | E6 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Housings | |
| Series | C146 | |
| Subcategory | Power Connectors | |
| Tradename | Heavymate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.34 | $717.00 | |
| $13.36 | $1,336.00 | |
| $13.05 | $2,610.00 | |
| $12.43 | $6,215.00 |
Need more?